
The MT46V64M8FN-5B:DTR is a 512Mb DDR SDRAM RAM with an access time of 700ps and a maximum frequency of 400MHz. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 2.6V, drawing a current of 195mA. The device is packaged in a surface mount FBGA package and is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT46V64M8FN-5B:DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 700ps |
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.6V |
| Organization | 64MX8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Current | 195mA |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT46V64M8FN-5B:DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
