Checking distributor stock and pricing after the page loads.
Micron MT46V64M8FN-5B:FTR technical specifications.
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , DDR SDRAM |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |