Checking distributor stock and pricing after the page loads.
Micron MT46V64M8FN-6 technical specifications.
| Access Time-Max | 0.7ns |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 167MHz |
| Max Frequency | 333MHz |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | No |
| Voltage | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Not Compliant |