
The MT46V64M8FN-75IT:DTR is a 512Mb DDR SDRAM with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 133MHz and an access time of 750ps. The device is packaged in a TFBGA package and is designed for surface mount applications. It is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 750ps |
| Package/Case | TFBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
