
The MT46V64M8P-6T:DTR is a 512Mb DDR SDRAM with an access time of 700ps and a maximum frequency of 333MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 2.3V to 2.7V. The device is packaged in a TSOP and is mounted via surface mount technology. It is compliant with RoHS regulations and has a supply current of 175mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 700ps |
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 512Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| RoHS | Compliant |
