
The MT46V64M8P-6T:FTR is a 512Mb DDR SDRAM with a 64MX8 organization, operating at frequencies up to 167MHz. It has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V. The device is packaged in a TSOP package and is mounted using surface mount technology. The operating temperature range is from 0°C to 70°C. The device is RoHS compliant and has a supply current of 175mA.
Micron MT46V64M8P-6T:FTR technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 512Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V64M8P-6T:FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
