
The MT46V64M8P-75IT:D is a 512Mb DDR SDRAM RAM device with an access time of 750ps and a maximum operating temperature of 85°C. It operates at a frequency of 133MHz and has a parallel interface. The device is packaged in a TSSOP package and is lead free. It is RoHS compliant and suitable for surface mount applications, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 750ps |
| Package/Case | TSSOP |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |