
This 512Mb DDR SDRAM RAM operates at a frequency of 133MHz with an access time of 750ps. It is available in a TSSOP package and is suitable for surface mount applications. The device can withstand operating temperatures between 0°C and 70°C. It is supplied in tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Access Time | 750ps |
| Package/Case | TSSOP |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
