
This component features the mt46v64m8tg-75l of DTR is a 512Mb DDR SDRAM memory device with an access time of 750ps and a frequency of 133MHz and the mt46v64m8tg-75l of DTR is a lead-containing device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT46V64M8TG-75L:DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 750ps |
| Package/Case | TSSOP |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT46V64M8TG-75L:DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
