Micron MT46V8M16P-6T:DTR technical specifications.
| Access Time | 700ps |
| Access Time-Max | 700ps |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 128Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 8MX16 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Current | 165mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V8M16P-6T:DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
