Micron MT47H128M16RT-3 technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Max Frequency | 667MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H128M16RT-3 to view detailed technical specifications.
No datasheet is available for this part.