
The MT47H128M4BT-37E:ATR is a 512Mbit DDR2 SDRAM with an access time of 3.75ns. It operates within a temperature range of 0°C to 85°C and is packaged in a lead free FBGA. This device is designed for use in high-speed memory applications.
Micron MT47H128M4BT-37E:ATR technical specifications.
| Access Time | 3.75ns |
| Package/Case | FBGA |
| Frequency | 3.75GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512000000B |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H128M4BT-37E:ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
