DRAM Chip DDR2 SDRAM 512M-Bit 128Mx4 1.8V 92-Pin FBGA Tray
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 0.6ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 4b |
| Density | 512Mb |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |