
IC SDRAM 512MBIT 333MHZ 60FBGA
Micron MT47H128M4CB-3:BTR technical specifications.
| Access Time | 450ps |
| Access Time-Max | 450ps |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H128M4CB-3:BTR to view detailed technical specifications.
No datasheet is available for this part.
