DRAM Chip DDR2 SDRAM 512M-Bit 128Mx4 1.8V 60-Pin FBGA Tray
Micron MT47H128M4CF-3:G technical specifications.
| Access Time-Max | 0.45ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 4b |
| Density | 512Mb |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.