The MT47H128M8BT-5EL:A is a 1Gb DDR2 SDRAM RAM with an access time of 600ps and a maximum frequency of 400MHz. It operates at a voltage of 1.8V and is packaged in a surface mount FBGA package. The device is RoHS compliant and can operate within a temperature range of 0°C to 85°C.
Micron MT47H128M8BT-5EL:A technical specifications.
| Access Time | 600ps |
| Access Time-Max | 0.6ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 1Gb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H128M8BT-5EL:A to view detailed technical specifications.
No datasheet is available for this part.