
This 1Gb DDR2 SDRAM RAM from Micron features an access time of 450ps and a maximum frequency of 667MHz. It operates within a supply voltage range of 1.7V to 1.9V and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C. The device is packaged in a surface mount FBGA package and is RoHS compliant.
Micron MT47H128M8HQ-3:ETR technical specifications.
| Access Time | 450ps |
| Access Time-Max | 450ps |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 1Gb |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H128M8HQ-3:ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
