The MT47H128M8HQ-3L:GTR is a 1Gb DDR2 SDRAM RAM device with an access time of 450ps. It operates at a frequency of 333MHz and is packaged in a FBGA package. The device is designed for surface mount applications and is available in quantities of 1000. The operating temperature range is from 0°C to 85°C.
Micron MT47H128M8HQ-3L:GTR technical specifications.
| Access Time | 450ps |
| Package/Case | FBGA |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H128M8HQ-3L:GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.