
The MT47H16M16BG-37E:BTR is a 256Mbit DDR2 SDRAM memory device packaged in a FBGA package. It operates over a temperature range of 0°C to 85°C and is manufactured with lead-free materials. This device features a parallel interface and a frequency of 533MHz. It is available in a single package quantity and is supplied on cut tape.
Micron MT47H16M16BG-37E:BTR technical specifications.
| Package/Case | FBGA |
| Frequency | 533MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256000000B |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H16M16BG-37E:BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
