Micron MT47H256M4BT-5E:ATR technical specifications.
| Access Time-Max | 0.6ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 4b |
| Density | 1Gb |
| Frequency | 400MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H256M4BT-5E:ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
