
DRAM Chip DDR2 SDRAM 1G-Bit 256Mx4 1.8V 60-Pin FBGA Tray
Micron MT47H256M4HQ-187E:E technical specifications.
| Access Time-Max | 0.35ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 4b |
| Density | 1Gb |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H256M4HQ-187E:E to view detailed technical specifications.
No datasheet is available for this part.