
The MT47H256M4HQ-5E:ETR is a 256Mbit DDR2 SDRAM from Micron, operating at a frequency of 400MHz. It features a parallel interface and is packaged in a lead-free FBGA package. The device is designed to operate within a temperature range of 0°C to 85°C. It is supplied on a cut tape with a quantity of one. The memory type is DDR2 SDRAM.
Micron MT47H256M4HQ-5E:ETR technical specifications.
| Package/Case | FBGA |
| Frequency | 400MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H256M4HQ-5E:ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.