Micron MT47H32M16CC-37EL:BTR technical specifications.
| Access Time | 500ps |
| Package/Case | TFBGA |
| Frequency | 267MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H32M16CC-37EL:BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
