
The MT47H32M16CC-5EIT:B is a 512Mb DDR2 SDRAM RAM with an access time of 600ps and a maximum frequency of 400MHz. It operates within a supply voltage range of 1.7V to 1.9V and has a maximum supply current of 160mA. This component is packaged in a surface mount FBGA package and is compliant with RoHS regulations. The operating temperature range is from -40°C to 95°C.
Micron MT47H32M16CC-5EIT:B technical specifications.
| Access Time | 600ps |
| Access Time-Max | 600ps |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H32M16CC-5EIT:B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
