The MT47H32M16CC-5EIT:BTR is a 512Mb DDR2 SDRAM RAM with an access time of 600ps and a frequency of 200MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 95°C and is available in a tape and reel packaging configuration.
Checking distributor stock and pricing after the page loads.
| Access Time | 600ps |
| Package/Case | TFBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Operating Temperature | 95°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |