The MT47H32M16CC-5EL:B is a 512Mb DDR2 SDRAM RAM module with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a 200MHz frequency and an access time of 600ps. The module is packaged in a TFBGA package and is mounted using surface mount technology. It is available in a tray packaging with a quantity of 1000 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 600ps |
| Package/Case | TFBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |