This component features the mt47h32m16cc-5el of BTR is a 512Mb DDR2 SDRAM memory device with an access time of 600ps and the mt47h32m16cc-5el of BTR is rated to operate over a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Micron MT47H32M16CC-5EL:BTR technical specifications.
| Access Time | 600ps |
| Package/Case | TFBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.