The MT47H32M16HW-25E is a 512Mb density RAM with a maximum access time of 0.4ns. It operates at a voltage of 1.8V and has a maximum frequency of 800MHz. The device is packaged in a FBGA package and is designed for use in high-speed applications. The operating supply voltage is 1.8V. The device is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 0.4ns |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 400MHz |
| Max Frequency | 800MHz |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| Voltage | 1.8V |
| DC Rated Voltage | 1.8V |
| RoHS | Not CompliantNo |