This 512Mb volatile DRAM operates at a maximum frequency of 800MHz and a supply voltage of 1.9V. The device is packaged in a surface mount FBGA-84 package, measuring 8 X 12.50 MM. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The DRAM requires a supply current of 160mA.
Micron MT47H32M16HW-25E:G technical specifications.
| Access Time | 400ps |
| Access Time-Max | 0.4ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 400MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 160mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT47H32M16HW-25E:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.