
The MT47H32M8BP-5E:BTR is a 256Mb DDR2 SDRAM RAM with an access time of 600ps and a frequency of 200MHz. It is packaged in a FBGA surface mount package and is available in quantities of 1000. The device operates over a temperature range of 0°C to 85°C. It is designed for use in high-speed memory applications.
Micron MT47H32M8BP-5E:BTR technical specifications.
| Access Time | 600ps |
| Package/Case | FBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H32M8BP-5E:BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
