
The MT47H64M16HR-25:HTR is a 1Gb volatile memory device with a 16-bit address and data bus width. It operates at a maximum frequency of 800MHz and has an access time of 400ps. The device is packaged in a surface mount FBGA package and is available in a tape and reel format. It is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Micron MT47H64M16HR-25:HTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47H64M16HR-25:HTR technical specifications.
| Access Time | 400ps |
| Access Time-Max | 0.4ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Frequency | 400MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M16HR-25:HTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
