Sign in to ask questions about the Micron MT47H64M16HR-3IT:GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47H64M16HR-3IT:GTR technical specifications.
| Access Time | 450ps |
| Access Time-Max | 450ps |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Density | 1Gb |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 667MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M16HR-3IT:GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.