
The MT47H64M16HR3IT:HTR is a 64Mx16 DDR2 SDRAM RAM module with a density of 1Gb. It operates at a maximum frequency of 667MHz and has a maximum supply voltage of 1.9V. The module is packaged in a lead-free FBGA package and is designed for surface mount applications. It has an operating temperature range of -40°C to 85°C and a supply current of 135mA.
Sign in to ask questions about the Micron MT47H64M16HR3IT:HTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47H64M16HR3IT:HTR technical specifications.
| Access Time-Max | 0.45ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M16HR3IT:HTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
