DRAM Chip DDR2 SDRAM 256M-Bit 64Mx4 1.8V 60-Pin FBGA Tray
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 0.5ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 4b |
| Density | 256Mb |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |