
This component features the mt47h64m8b6-25 of DTR is a 512Mb DDR2 SDRAM RAM with an access time of 400ps and a frequency of 400MHz and the mt47h64m8b6-25 of DTR is a volatile memory type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT47H64M8B6-25:DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47H64M8B6-25:DTR technical specifications.
| Access Time | 400ps |
| Package/Case | FBGA |
| Frequency | 400MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M8B6-25:DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
