FILTER UNIT, 80MM - More Details
Micron MT47H64M8CF-25E technical specifications.
| Access Time-Max | 0.4ns |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Operating Supply Voltage | 1.8V |
| Voltage | 1.8V |
| DC Rated Voltage | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT47H64M8CF-25E to view detailed technical specifications.
No datasheet is available for this part.