Sign in to ask questions about the Micron MT47H64M8CF-25EAIT:G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47H64M8CF-25EAIT:G technical specifications.
| Access Time | 400ps |
| Access Time-Max | 0.35ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 512Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX8 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M8CF-25EAIT:G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.