The Micron MT48H16M16LFBF-75:G is a commercial temperature synchronous DRAM IC with a maximum operating temperature of 70 degrees Celsius. It has 54 terminals and a JEDEC package code of R-PBGA-B54. The device operates on a supply voltage of 1.7 to 1.95 volts and has a maximum supply current of 0.09 amps. It features a memory IC type of synchronous DRAM and has a maximum access time of 5.4 nanoseconds. The device is packaged in a 54-pin VFBGA with a size of 9mm by 9mm and is suitable for use in a variety of applications.
Micron MT48H16M16LFBF-75:G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 8 |
| Length | 9 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.09 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT48H16M16LFBF-75:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.