This component features the mt48h16m16lfbf-75 of GTR is a 256Mb SDRAM RAM and and is rohs compliant. the mt48h16m16lfbf-75 of GTR is designed to operate within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Micron MT48H16M16LFBF-75:GTR technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Density | 256Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| RoHS | Compliant |
No datasheet is available for this part.