The MT48H16M32L2F5-10ITTR is a 512Mb SDRAM RAM with an access time of 7.5ns and a maximum operating frequency of 100MHz. It is packaged in a VFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 7.5ns |
| Package/Case | VFBGA |
| Frequency | 100MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |