Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48H4M16LFB4-10ITTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 104MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H4M16LFB4-10ITTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
