
The MT48H4M16LFB4-10TR is a 64Mb SDRAM RAM with an access time of 7ns and a frequency of 104MHz. It is packaged in a VFBGA surface mount package and is available in quantities of 1000. The device operates over a temperature range of 0°C to 85°C. It is designed for use in high-speed memory applications.
Micron MT48H4M16LFB4-10TR technical specifications.
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 104MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H4M16LFB4-10TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
