
The MT48H4M16LFB4-75IT:HTR is a 64Mb SDRAM RAM with a 4MX16 organization and a maximum frequency of 133MHz. It operates at a supply voltage of 1.8V and has a maximum supply voltage of 1.9V. The device is packaged in a VFBGA package and is mounted on the surface. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Micron MT48H4M16LFB4-75IT:HTR technical specifications.
| Access Time | 6ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 4MX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H4M16LFB4-75IT:HTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
