This 64Mb volatile memory operates at a supply voltage of 1.8V and a maximum frequency of 125MHz. It features a 14-bit address bus width and a 16-bit data bus width. The memory is packaged in a VFBGA package and is mounted using surface mount technology. The operating temperature range is from 0°C to 70°C.
Micron MT48H4M16LFB4-8:H technical specifications.
| Access Time | 6ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 4MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H4M16LFB4-8:H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.