The MT48H4M16LFB4-8:HTR is a 64Mb SDRAM RAM device with a maximum operating frequency of 125MHz and a maximum operating temperature of 70°C. It has a package quantity of 1000 and is packaged in tape and reel. The device operates on a supply voltage of 1.8V and has a supply current of 50mA. It is a surface mount device with a package case of VFBGA.
Micron MT48H4M16LFB4-8:HTR technical specifications.
| Access Time | 6ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 125MHz |
| Interface | Parallel |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 4MX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H4M16LFB4-8:HTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.