The MT48H8M16LFB4-6IT:K is a 128Mb SDRAM RAM with an access time of 5ns and a maximum frequency of 166MHz. It operates within a supply voltage range of 1.7V to 1.95V and is packaged in a VFBGA package for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a tray packaging with a quantity of 1000 units.
Sign in to ask questions about the Micron MT48H8M16LFB4-6IT:K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48H8M16LFB4-6IT:K technical specifications.
| Access Time | 5ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 8MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H8M16LFB4-6IT:K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.