Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48H8M16LFB4-8:JTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48H8M16LFB4-8:JTR technical specifications.
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 125MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H8M16LFB4-8:JTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
