
The MT48H8M16LFF4-10IT is a 128Mb SDRAM RAM from Micron, featuring an access time of 7ns and a maximum operating frequency of 104MHz. It is packaged in a VFBGA surface mount package, suitable for high-density applications. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 1000 per tray. Note that this product contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48H8M16LFF4-10IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 104MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48H8M16LFF4-10IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
