
The MT48H8M32LFB5-10TR is a 256Mb SDRAM RAM with an access time of 7ns and a frequency of 100MHz. It is packaged in a VFBGA surface mount package and is designed for use in high-speed memory applications. The device operates over a temperature range of 0°C to 70°C and is available in quantities of 1000 per reel.
Micron MT48H8M32LFB5-10TR technical specifications.
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 100MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H8M32LFB5-10TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
