
The MT48H8M32LFF5-10TR is a 256Mb SDRAM RAM device with an access time of 7ns and a maximum operating temperature of 70°C. It operates at a frequency of 100MHz and is packaged in a VFBGA surface mount package. The device is available in quantities of 1000 and is packaged in tape and reel format.
Micron MT48H8M32LFF5-10TR technical specifications.
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 100MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48H8M32LFF5-10TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
